Switch Rocker ON OFF ON SPDT Quick Connect/Solder Rocker
Checking distributor stock and pricing after the page loads.
Honeywell AML24FBB2BA04 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |