Switch Rocker (ON) None ON SPDT Quick Connect/Solder Rocker
Checking distributor stock and pricing after the page loads.
| Switch Configuration | (ON) None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |