
This 24V DC rated rocker switch has a current rating of 2A and a voltage rating of 125V AC. It features a silver contact material and plating, with a mechanical life of 25,000 cycles. The switch is designed for panel mount applications and has a snap-in mount. It is RoHS compliant and available in a bulk packaging option.
Honeywell AML24FBE2AA05 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
