
The AML24GBA3CA02 is a 24V 2A on-mom DPDT rocker switch with a panel mount and PC pin termination. It has a high electrical life of 25000 cycles and a mechanical life of 25000 cycles. The switch is available in bulk packaging and has a current rating of 2A. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
Honeywell AML24GBA3CA02 technical specifications.
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |