This 24V DC rated, 125V AC rated, 2A current rated SPDT rocker switch features a silver contact material and a mechanical life of 25,000 cycles. It has an electrical life of 25,000 cycles and is available in a panel mount configuration with a snap-in mount. The switch has a straight orientation and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Honeywell AML24GBB2AA04 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
