The AML24GBB2AA05-001 is a 24V DC rated, 125V AC rated, 2A current rated SPDT rocker switch with a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It features a snap-in panel mount and is available in bulk packaging. The switch is part of the AML24 series and has a solder termination.
Honeywell AML24GBB2AA05-001 technical specifications.
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24GBB2AA05-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.