
The AML24GBC2BA01 is a SPDT On-On rocker switch with a contact material of gold and a contact plating of gold. It has a current rating of 100mA and an electrical life of 25000 cycles. The switch is designed for panel mount applications and features a straight orientation. It is compliant with RoHS regulations and is available in a bulk packaging option.
Sign in to ask questions about the Honeywell AML24GBC2BA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML24GBC2BA01 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24GBC2BA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.