
This 24V DC rated rocker switch features a silver contact material and a current rating of 2A. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is available in a bulk packaging with 25 units per package and can be mounted through a hole or as a panel mount. It has a straight orientation and a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |