
The AML25FBB2BA01YX is a panel mount rocker switch from Honeywell, featuring a gold contact material and a current rating of 100mA. It has a voltage rating of 125V AC and 125V DC, with an electrical life of 25,000 cycles. The switch is illuminated with a yellow LED and has a paddle actuator with a black color. It is designed for panel mounting with a snap-in mechanism and can be solder terminated.
Sign in to ask questions about the Honeywell AML25FBB2BA01YX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25FBB2BA01YX technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25FBB2BA01YX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
