
This is a 24V DC rated, 2A, SPDT, illuminated rocker switch with a panel mount configuration. It features a silver contact material and a black actuator with a yellow illumination. The switch has a straight orientation and a paddle actuator type. It is designed for 125V AC and 25000 cycles of electrical life. The switch is available in a bulk packaging with a single unit per package.
Sign in to ask questions about the Honeywell AML25FBF2AA01XY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25FBF2AA01XY technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25FBF2AA01XY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
