Sign in to ask questions about the Honeywell AML25FBF2AA04GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25FBF2AA04GX technical specifications.
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Cage Code | 1SY54 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell AML25FBF2AA04GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.