
This is a 24V DC rated, 2A, SPDT, illuminated, panel mount rocker switch with a silver contact material and a paddle actuator. It has a rated electrical life of 25,000 cycles and can withstand an AC voltage rating of 125V. The switch is available in a bulk packaging and has a straight orientation. It is designed for panel mounting with a snap-in termination and features a red illumination color.
Sign in to ask questions about the Honeywell AML25FBF2AA04RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25FBF2AA04RX technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25FBF2AA04RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
