
The AML25FBF2BA01YX is a panel mount SPDT on-on switch from Honeywell, rated for 125V AC and 100mA. It features a gold contact material and a paddle actuator with a black color. The switch has a straight orientation and a snap-in mount for easy installation. It is available in bulk packaging and has a series designation of AML25. The switch has a rated electrical life of 25,000 cycles and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell AML25FBF2BA01YX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25FBF2BA01YX technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25FBF2BA01YX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
