
This 24V 2A DPDT illuminated rocker switch features a silver contact material and a paddle actuator with a black color. It has a rated electrical life of 25,000 cycles and can be mounted on a panel via a snap-in mechanism. The switch is available in a bulk packaging and has a straight orientation.
Sign in to ask questions about the Honeywell AML25FBF2CA06YX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25FBF2CA06YX technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25FBF2CA06YX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
