This 24V DC rated rocker switch features a silver contact material and a current rating of 2A. It has a panel mount design with a snap-in installation and a straight orientation. The switch has a DPDT throw configuration and is terminated with solder. It also features an illuminated LED with a red illumination color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML25FBF2CA07RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25FBF2CA07RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.