
The AML25FBF3AA02GX is a 24V DC rated, 125V AC rated, 2A current rated SPDT on-mom illuminated rocker switch from Honeywell. It features a silver contact material, a paddle actuator type, and a green illuminated LED. The switch has a panel mount and through hole mounting options, and is available in a bulk packaging configuration. It is designed for 25,000 electrical cycles and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell AML25FBF3AA02GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25FBF3AA02GX technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25FBF3AA02GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
