
The AML25 Series SPDT Rocker Switch is a through-hole or panel-mount switch with a current rating of 100mA and a voltage rating of 125V AC. It features a gold contact material and a paddle actuator with a black color. The switch has a straight orientation and a snap-in mount. It is rated for 25,000 electrical cycles and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Honeywell AML25FBF3BA05RX technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
