Honeywell AML25FBF8DA06GX technical specifications.
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Rows | 2 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Cage Code | 1SY54 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell AML25FBF8DA06GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.