
The AML25GBB2AA03GR is a 24V DC rated, 125V AC voltage rated, 2A current rated SPDT on-mom illuminated rocker switch from Honeywell. It features a silver contact material and a paddle actuator with black color. The switch has a panel mount design with snap-in installation and a straight orientation. It is rated for 25,000 electrical cycles and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML25GBB2AA03GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBB2AA03GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
