
The AML25GBB2AA04RG is a 24V DC rated, 125V AC voltage rated, 2A current rated SPDT illuminated rocker switch from Honeywell. It features a silver contact material and a paddle actuator with black color. The switch has a straight orientation and is designed for panel mount with snap-in termination. It has an electrical life of 25000 cycles and is available in a bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
