The AML25 Series SPDT Panel Mount Rocker Switch is a 125V 100mA electromechanical switch with a gold contact material. It features a straight orientation and a snap-in mount for panel installation. The switch has a SPDT throw configuration and a solder termination. It is rated for 25000 electrical cycles and has a packaging of bulk with a package quantity of one. The switch is available in illuminated and non-illuminated versions with red and yellow illumination colors.
Honeywell AML25GBC2BA05YR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Red, Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBC2BA05YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
