
This 24V 2A SPDT illuminated rocker switch features a silver contact material and is designed for panel mount applications. The switch has an electrical life of 25000 cycles and is available in a bulk packaging configuration. The switch is part of the AML25 series and has a straight orientation with a paddle actuator type. It is also available with illumination in green and yellow colors.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
