
The AML25 Series DPDT Panel Mount Rocker Switch is a 125V, 100mA rated switch with a paddle actuator and gold contact material. It features a straight orientation and is available in illuminated and non-illuminated configurations. The switch has a panel mount design with snap-in installation and a solder termination. It is rated for 25,000 electrical cycles and has a packaging option of bulk.
Honeywell AML25GBC8DA01RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBC8DA01RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
