
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Paddle
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML25GBE2AA05RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Cage Code | 1SY54 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell AML25GBE2AA05RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.