
This 24V 2A mom-on-mom DPDT rocker switch features a silver contact material and is rated for 25,000 electrical cycles. It has a black paddle actuator with green and red illumination, and is designed for panel mount with snap-in installation. The switch has a straight orientation and is available in bulk packaging.
Honeywell AML25GBE2CA05GR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBE2CA05GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
