
This illuminated DPDT rocker switch features a gold contact material and a paddle actuator with black color. It has a current rating of 100mA and a voltage rating of 125V AC and DC. The switch has a panel mount design with a snap-in termination and is available in bulk packaging. It can withstand 25,000 electrical cycles and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell AML25GBE2DA04GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25GBE2DA04GR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBE2DA04GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
