
The AML25GBE3BA04GR is a 125V 100mA SPDT through hole panel mount rocker switch with a gold contact material and an electrical life of 25000 cycles. It features a paddle actuator with a black color and illumination with green and red colors. The switch has a straight orientation and a PC pin termination. It is available in a bulk packaging with a package quantity of one and is part of the AML25 series.
Honeywell AML25GBE3BA04GR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBE3BA04GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
