Switch Rocker ON None ON DPDT PC Pins/Push-On Paddle
Honeywell AML25GBE3CA01GR technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML25GBE3CA01GR to view detailed technical specifications.
No datasheet is available for this part.