
This 24V 2A SPDT illuminated rocker switch features a silver contact material and is rated for 125V AC. It has a panel mount design and is available in bulk packaging. The switch has a paddle actuator with a black color and is illuminated with green and red LEDs. It has a high electrical life of 25,000 cycles and is suitable for on-off-on applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML25GBE8AA04RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBE8AA04RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
