Switch Rocker ON None ON DPDT Quick Connect/Solder Paddle
Honeywell AML25GBE8CA01GY technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML25GBE8CA01GY to view detailed technical specifications.
No datasheet is available for this part.