
This toggle switch features a silver contact material, a current rating of 2A, and a voltage rating of 24V DC. It has an electrical life of 25,000 cycles and is available in a panel mount configuration with a straight orientation. The switch is illuminated with a green and red LED and has a paddle actuator with a black color. It is part of the AML25 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML25GBF2AA01GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2AA01GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
