
This 24V 2A SPDT illuminated rocker switch features a black paddle actuator with green and yellow LED illumination. It has a current rating of 2A and an electrical life of 25,000 cycles. The switch is designed for panel mount with snap-in installation and has a straight orientation. It is rated for 125V AC and 24V DC.
Sign in to ask questions about the Honeywell AML25GBF2AA01GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25GBF2AA01GY technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2AA01GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
