
The AML25GBF2AA03RG is a toggle switch with a SPDT configuration, rated for 24V DC and 125V AC. It has a current rating of 2A and an electrical life of 25,000 cycles. The switch is illuminated with green and red LEDs and has a silver contact material. It is available in a 125 package and can be mounted on a panel with a snap-in design.
Sign in to ask questions about the Honeywell AML25GBF2AA03RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25GBF2AA03RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2AA03RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
