
This is a 24V DC rated, 2A current rating, silver contact, SPDT panel mount switch with a paddle actuator and green illumination. It has an electrical life of 25000 cycles and is available in a panel mount configuration. The switch is designed for use in a variety of applications and is suitable for use in environments with a maximum AC voltage rating of 125V. The switch is manufactured by Honeywell and is part of the AML25 series.
Honeywell AML25GBF2AA05GG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2AA05GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
