
This is a 24V DC rated, 2A current, 125V AC voltage rated, SPDT throw configuration, panel mount, illuminated rocker switch. It features a silver contact material and a paddle actuator with black color. The switch has an electrical life of 25000 cycles and is available in a bulk packaging with one unit per package. It is designed for panel snap-in mounting and has a straight orientation.
Sign in to ask questions about the Honeywell AML25GBF2AA05GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25GBF2AA05GY technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2AA05GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
