
This illuminated rocker switch features a silver contact material and a paddle actuator with a black color. It has a current rating of 2A and a voltage rating of 24V DC. The switch has a SPDT throw configuration and is designed for panel mount with a snap-in mount. It has an electrical life of 25000 cycles and is available in a bulk packaging with a package quantity of 1.
Honeywell AML25GBF2AA07YR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red, Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2AA07YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
