
This illuminated DPDT rocker switch features a silver contact material, a 2A current rating, and a 24V DC rated voltage. It has a 125V AC voltage rating and can withstand 25,000 electrical cycles. The switch is panel mount with a snap-in design and has a paddle actuator with a black color. It is available in a bulk packaging with one unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML25GBF2CA01RR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2CA01RR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
