
This 24V DC rated, 125V AC voltage rated, 2A current rated DPDT rocker switch features silver contacts and is illuminated with green and red LEDs. It has a paddle actuator with a black color and is designed for panel mount with snap in mounting. The switch has a straight orientation and a DPDT throw configuration.
Sign in to ask questions about the Honeywell AML25GBF2CA02RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25GBF2CA02RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2CA02RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
