
The AML25GBF2CA04RG is a 24V DC rated, 2A current rated, DPDT rocker switch with a panel mount design and illuminated green and red LEDs. It features a silver contact material and a 125V AC voltage rating. The switch has a paddle actuator with a black color and is designed for a high electrical life of 25,000 cycles. It is available in a bulk packaging with a single unit per package.
Sign in to ask questions about the Honeywell AML25GBF2CA04RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML25GBF2CA04RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2CA04RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
