
This is a 24V DC rated, 2A current rating, 125V AC voltage rating, silver contact material, mom-on-mom DPDT rocker switch with a paddle actuator and green and red illumination. It has a panel mount design with a snap-in installation method and is available in a bulk packaging option. The switch has a straight orientation and a termination type of solder. It is designed for 25000 cycles of electrical life and is suitable for use in a variety of applications.
Honeywell AML25GBF2CA05RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2CA05RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
