
This is a 24V DC rated, 2A current rated, on-on-mom DPDT rocker switch with illumination. It is designed for panel mount applications and features a silver contact material. The switch has an electrical life of 25,000 cycles and is available in a bulk packaging. It is suitable for use in a temperature range that is not specified in the provided data.
Honeywell AML25GBF2CA07RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2CA07RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
