
This illuminated DPDT rocker switch features a paddle actuator with gold contact material and a black color. It has a current rating of 100mA and a voltage rating of 125V AC and DC. The switch is designed for panel mount with a snap-in installation and has a straight orientation. It is rated for 25,000 electrical cycles and is available in a bulk packaging.
Honeywell AML25GBF2DA03RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2DA03RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
