
The AML25GBF2DA06GR is a panel mount DPDT rocker switch with a gold contact material and a current rating of 100mA. It features a paddle actuator with a black color and a straight orientation. The switch has a voltage rating of 125V AC and a DC rated voltage of 125V. It is available in bulk packaging and has a panel mount snap-in mount type.
Honeywell AML25GBF2DA06GR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2DA06GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
