
This illuminated rocker switch features a silver contact material, a paddle actuator, and a black color. It has a current rating of 2A and an electrical life of 25000 cycles. The switch is rated for 24V DC and 125V AC, and is available in a panel mount or through hole configuration. It is available in a bulk packaging quantity of 25 units.
Honeywell AML25GBF3AA01RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF3AA01RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.