
The AML25GBF3CA04RG is a 24V DC rated, 125V AC rated, 2A current rating, DPDT throw configuration, illuminated rocker switch with a silver contact material. It features a paddle actuator with a black color and green and red illumination. The switch is designed for panel or through hole mounting and has a straight orientation. It has a high electrical life of 25,000 cycles and is available in a bulk packaging option.
Honeywell AML25GBF3CA04RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF3CA04RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
