
The AML25GBF8AA05GG is a 24V DC rated voltage, 125V AC voltage rated, 2A current rated SPDT rocker switch with a paddle actuator type and illuminated LED illumination. It features a snap in panel mount and solder termination. The switch has a 25000 cycle electrical life and a mom-off-mom switch function. It is available in a panel mount package quantity of 1 and is packaged in bulk.
Honeywell AML25GBF8AA05GG technical specifications.
| Actuator Type | Paddle |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML25GBF8AA05GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
