
This Honeywell AML25 series rocker switch is a DPDT type with a current rating of 2A and a DC rated voltage of 24V. It features a panel mount design with a snap-in mounting style and is available in illuminated and non-illuminated versions. The switch has a silver contact material and a paddle actuator with a black color. It is rated for 25,000 electrical cycles and has a voltage rating of 125V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML25GBF8CA01GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF8CA01GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
