This is a 24V DC rated, 2A current rating, 125V AC voltage rating, SPDT throw configuration, silver contact material rocker switch with a panel mount and snap in orientation. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is illuminated with a red LED and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |