The AML26FBB2AA05YX is a 24-volt DC rated, 125-volt AC rated, 2-ampere current rating, SPDT throw configuration, mom-off-mom switch function, featuring silver contact material and a panel mount design with snap-in installation. The switch is oriented in a straight position and is illuminated with a yellow LED light. It has a mechanical and electrical life of 25,000 cycles. The AML26FBB2AA05YX is available in bulk packaging with a single unit per package, making it suitable for a variety of applications that require a reliable and durable solution.
Sign in to ask questions about the Honeywell AML26FBB2AA05YX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML26FBB2AA05YX technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26FBB2AA05YX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.