Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
Honeywell AML26FBE2AA05YX technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.